LEDVANCE ST CLAS A E27 GLS LED Lamp, Warm White, A60 shape
- RS Stock No.:
- 206-8532
- Mfr. Part No.:
- 4058075435360
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-8532
- Mfr. Part No.:
- 4058075435360
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | GLS LED Lamp | |
| Series | ST CLAS A | |
| Lamp Shape | A60 | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 105mm | |
| Standards/Approvals | CE, RoHS, CB, REACH, ErP | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type GLS LED Lamp | ||
Series ST CLAS A | ||
Lamp Shape A60 | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 105mm | ||
Standards/Approvals CE, RoHS, CB, REACH, ErP | ||
- COO (Country of Origin):
- CN
The Ledvance Led retrofit classic A mirror standard E27 lamp that feature a retrofit screw base to provide a perfect replacement for traditional bulb. The LED technology ensure excellent efficiency, low energy consumption and very low maintenance, against traditional lamp. This lamp wattage is 4 W which has a 2700K colour temperature and this LED GLS lamp is designed to be more efficient and ensuring lower maintenance with up to 15000 lifetime hours.
Ambient temperature range -20 to +40 °
Used gold or silver bulb crown coating
Lamp with innovative LED filament technology
Related links
- LEDVANCE ST CLAS A E27 GLS LED Lamp A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 9 W(60 W) Warm White, A60 shape
- Orbitec A60 LOW VOLTAGE E27 LED GLS Bulb 6 W(40 W) Warm White, A60 shape
- Philips Classic E27 LED GLS Bulb 5.9 W(60W) Warm White, A60 shape
- Philips Lighting Classic E27 LED GLS Bulb 7.8 W(75 W) Warm White, A60 shape
- Philips Lighting CorePro B22 LED GLS Bulb 5.5 W(40 W) Warm White, A60 shape
