RS Better World
Philips Lighting Classic E27 LED GLS Bulb 7.8 W(75 W), 2700K, Warm White, A60 shape
- RS Stock No.:
- 231-7086
- Mfr. Part No.:
- 929003058102
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 231-7086
- Mfr. Part No.:
- 929003058102
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E27 | |
| Product Type | LED GLS Bulb | |
| Power | 7.8W | |
| Series | Classic | |
| Incandescent Equivalent Wattage | 75W | |
| Dimmable | Yes | |
| Lamp Shape | A60 | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 1055lm | |
| Diameter | 60mm | |
| Standards/Approvals | No | |
| Length | 104mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E27 | ||
Product Type LED GLS Bulb | ||
Power 7.8W | ||
Series Classic | ||
Incandescent Equivalent Wattage 75W | ||
Dimmable Yes | ||
Lamp Shape A60 | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 1055lm | ||
Diameter 60mm | ||
Standards/Approvals No | ||
Length 104mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Master Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.
Significant energy saving
Lower maintenance cost
Related links
- Philips Lighting Classic LED GLS Bulb(40 W) Warm White, A60 shape
- Philips Classic E27 LED GLS Bulb 5.9 W(60W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Philips Lighting Classic E27 LED GLS Bulb 5.9 W(60 W) Warm White, ST64 shape
- Philips Lighting CorePro B22 LED GLS Bulb 5.5 W(40 W) Warm White, A60 shape
- Philips Lighting Master E27 LED Bulbs 7.8 W(75 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
