Orbitec PAR16 GU10 LED Reflector Lamp 4.9 W(53 W), 5000K, Cool White, Reflector shape

Subtotal (1 unit)*

€8.00

(exc. VAT)

€9.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.00

*price indicative

RS Stock No.:
213-2842
Mfr. Part No.:
180601
Manufacturer:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Reflector Lamp

Lamp Base/Socket

GU10

Power

4.9W

Incandescent Equivalent Wattage

53W

Series

PAR16

Dimmable

No

Lamp Shape

Reflector

Colour

Cool White

Colour Temperature

5000K

Voltage

230V

Luminous Flux

370lm

Diameter

50mm

Lifespan

25000h

Colour Reference Code

850

Length

56mm

Standards/Approvals

RoHS, REACH, DEEE

Viewing Angle

36 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Orbitec GU10 LED gives 5000k colour temperature and giving a warm colour light, they provide a restful ambience in any room. Its length size is 56mm and has 4.8W of wattage.

Power factor 0.5W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy