Orbitec PAR16 GU10 LED Reflector Lamp 4 W, Blue, Reflector shape
- RS Stock No.:
- 497-079
- Mfr. Part No.:
- 180153
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€11.78
(exc. VAT)
€14.49
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.78 |
*price indicative
- RS Stock No.:
- 497-079
- Mfr. Part No.:
- 180153
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Lamp Base/Socket | GU10 | |
| Product Type | LED Reflector Lamp | |
| Power | 4W | |
| Current | 20mA | |
| Series | PAR16 | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour | Blue | |
| Voltage | 230V | |
| Luminous Flux | 40lm | |
| Diameter | 50mm | |
| Length | 52mm | |
| Standards/Approvals | RoHS, REACH, DEEE | |
| Viewing Angle | 38 ° | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Lamp Base/Socket GU10 | ||
Product Type LED Reflector Lamp | ||
Power 4W | ||
Current 20mA | ||
Series PAR16 | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Blue | ||
Voltage 230V | ||
Luminous Flux 40lm | ||
Diameter 50mm | ||
Length 52mm | ||
Standards/Approvals RoHS, REACH, DEEE | ||
Viewing Angle 38 ° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
20 LED lamps with a GU10 base
These LED lamps are popular choices for small-scale lighting. Applications include: effect lighting for bookcases and small or medium sized closed display cases; supplementary lighting for kitchen countertops; alcove and furnishings lighting; marking and signing, including path lighting and highlighting objects in house or garden.
Low power consumption (2W)
Long life under normal usage
Easy installation
Low heat generation
Related links
- Orbitec PAR16 GU10 LED Reflector Lamp 4.5 W(53 W) Warm White, Reflector shape
- Orbitec PAR16 GU10 LED Reflector Lamp 4.9 W(53 W) Cool White, Reflector shape
- Orbitec MR16 GU5.3 LED Reflector Lamp 4 W Reflector shape
- LEDVANCE PAR16 GU10 LED Reflector Lamp 4.3 W(50W) Cool White, Reflector shape
- Philips Lighting CorePro GU10 LED Reflector Lamp 4 W(50 W) Cool Daylight, PAR 16 shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 6 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 5.5 W(65 W) White, Reflector shape
- Bailey Electric BaiSpot LED MV PAR16 GU10 LED Lamp 2.5 W(50 W) White, Reflector shape
