Orbitec PAR16 GU10 LED Reflector Lamp 4.5 W(53 W), 3000K, Warm White, Reflector shape

Subtotal (1 unit)*

€9.77

(exc. VAT)

€12.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.77

*price indicative

RS Stock No.:
125-0699
Mfr. Part No.:
180646
Manufacturer:
Orbitec
Find similar products by selecting one or more attributes.
Select all

Brand

Orbitec

Product Type

LED Reflector Lamp

Lamp Base/Socket

GU10

Power

4.5W

Incandescent Equivalent Wattage

53W

Series

PAR16

Dimmable

No

Lamp Shape

Reflector

Colour Temperature

3000K

Colour

Warm White

Voltage

230V

Luminous Flux

370lm

Diameter

50mm

Standards/Approvals

DEEE, RoHS, REACH

Length

54mm

Colour Rendering Index CRI

80%

Viewing Angle

360 °

COO (Country of Origin):
CN

Orbitec GU10 LED Mains Reflector Lamp


Non-dimmable LED GU10 lamp with glass reflector, warm white 3000K, 5W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy