Philips Lighting CorePro LEDcapsule LV G4 LED Capsule Lamp(28 W), 2700K, Warm White
- RS Stock No.:
- 216-2680
- Mfr. Part No.:
- 929002389202
- Manufacturer:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-2680
- Mfr. Part No.:
- 929002389202
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | G4 | |
| Product Type | LED Capsule Lamp | |
| Series | CorePro LEDcapsule LV | |
| Incandescent Equivalent Wattage | 28W | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Standards/Approvals | EU RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket G4 | ||
Product Type LED Capsule Lamp | ||
Series CorePro LEDcapsule LV | ||
Incandescent Equivalent Wattage 28W | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Standards/Approvals EU RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Philips CorePro LED capsule is a true alternative to the halogen capsule. It is particularly suitable for task lighting and decorative applications in homes, shops, hotels and restaurants. Compatible with existing fixtures with G4 holders and designed for retrofit replacement of halogen capsules, CorePro LED capsule delivers huge energy savings and minimizes maintenance costs without any compromise on light quality.
EU RoHS compliant
Not dimmable
Related links
- Philips Lighting CorePro LEDcapsule LV G4 LED Capsule Lamp(20 W) Warm White
- Philips Lighting CorePro G4 LED Capsule Lamp(20 W) Warm White
- Philips Lighting CorePro GY6.35 LED Capsule Lamp(20 W) Warm White
- Philips Lighting CorePro G9 LED Capsule Bulb(25 W) Warm White
- Philips Lighting CorePro E14 LED Capsule Bulb 1.7 W(15 W) Warm White, Capsule shape
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(25 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(20 W) Warm White
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(29 W) Warm White
