Osram DULUX G24d-2 PL LED Lamp 7 W(18 W), 3000K, Warm White, Linear shape
- RS Stock No.:
- 222-6904
- Mfr. Part No.:
- 4058075558328
- Manufacturer:
- Osram
Subtotal (1 unit)*
€12.23
(exc. VAT)
€15.04
(inc. VAT)
In Stock
- 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.23 |
*price indicative
- RS Stock No.:
- 222-6904
- Mfr. Part No.:
- 4058075558328
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | PL LED Lamp | |
| Lamp Base/Socket | G24d-2 | |
| Power | 7W | |
| Current | 31mA | |
| Series | DULUX | |
| Incandescent Equivalent Wattage | 18W | |
| Dimmable | No | |
| Lamp Shape | Linear | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 230V | |
| Luminous Flux | 700lm | |
| Lifespan | 30000h | |
| Diameter | 34mm | |
| Length | 148mm | |
| Standards/Approvals | RoHS | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type PL LED Lamp | ||
Lamp Base/Socket G24d-2 | ||
Power 7W | ||
Current 31mA | ||
Series DULUX | ||
Incandescent Equivalent Wattage 18W | ||
Dimmable No | ||
Lamp Shape Linear | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 230V | ||
Luminous Flux 700lm | ||
Lifespan 30000h | ||
Diameter 34mm | ||
Length 148mm | ||
Standards/Approvals RoHS | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Osram DULUX D LED has easy relamping thanks to compact design. Operation directly on 230 V AC mains is possible.
Quick, simple and safe replacement
Low energy consumption
Related links
- Osram DULUX G24d-2 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Osram DULUX G24d-3 PL LED Lamp 10 W(26 W) Warm White, Linear shape
- Osram DULUX G24q-2 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Osram DULUX G24q-3 PL LED Lamp 10 W(26 W) Warm White, Linear shape
- Osram DULUX 2G11 PL LED Lamp 7 W(18 W) Cool White, Linear shape
- Osram DULUX 2G11 PL LED Lamp 18 W(36 W) Cool White, Linear shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 7.2 W(11 W) Warm White, Linear shape
- SHOT E27 GLS LED Bulb G23 PL LED Lamp 5.7 W(9 W) Warm White, Linear shape
