Osram DULUX G24d-3 PL LED Lamp 10 W(26 W), 3000K, Warm White, Linear shape

Subtotal (1 unit)*

€15.18

(exc. VAT)

€18.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.18

*price indicative

RS Stock No.:
222-6906
Mfr. Part No.:
4058075558564
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

PL LED Lamp

Lamp Base/Socket

G24d-3

Power

10W

Current

45mA

Incandescent Equivalent Wattage

26W

Series

DULUX

Dimmable

No

Lamp Shape

Linear

Colour Temperature

3000K

Colour

Warm White

Voltage

230V

Luminous Flux

770lm

Diameter

34mm

Lifespan

30000h

Standards/Approvals

RoHS

Length

148mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Osram DULUX D LED has easy relamping thanks to compact design. Operation directly on 230 V AC mains is possible.

Quick, simple and safe replacement

Low energy consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy