Philips G24q-2 PL LED Lamp 6.5 W, 4000K, White, Linear shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-0311
Mfr. Part No.:
000929001201102
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

G24q-2

Wattage

6.5 W

Colour Temperature

4000K

Lamp Shape

Linear

Colour Tone

White

Voltage Rating

50 V

Luminosity

650 lm

Length

105.3 mm

Life Hours

30000h

Colour Rendering

83

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy