SHOT SLD5 E14 LED Reflector Lamp 5 W(40 W), 4000K, Cool White, Reflector shape
- RS Stock No.:
- 222-9684
- Mfr. Part No.:
- SLD500553B
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€5.19
(exc. VAT)
€6.38
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.19 |
*price indicative
- RS Stock No.:
- 222-9684
- Mfr. Part No.:
- SLD500553B
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | LED Reflector Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 5W | |
| Incandescent Equivalent Wattage | 40W | |
| Series | SLD5 | |
| Dimmable | No | |
| Lamp Shape | Reflector | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 230V | |
| Luminous Flux | 470lm | |
| Diameter | 50mm | |
| Lifespan | 20000h | |
| Standards/Approvals | RoHS, REACH | |
| Length | 83mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type LED Reflector Lamp | ||
Lamp Base/Socket E14 | ||
Power 5W | ||
Incandescent Equivalent Wattage 40W | ||
Series SLD5 | ||
Dimmable No | ||
Lamp Shape Reflector | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 230V | ||
Luminous Flux 470lm | ||
Diameter 50mm | ||
Lifespan 20000h | ||
Standards/Approvals RoHS, REACH | ||
Length 83mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT Reflector LED has colour rendering greater than 80 CIR. It has power frequency range of 50 - 60 Hz. It uses LED technology with A+ energy class.
Lumen 470
Beam 120 °
Luminous efficiency 95.92 lm / W
Related links
- SHOT SLD5 E14 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
- SHOT SLD5 E14 LED Reflector Lamp 5 W(40 W) White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 3 W(25 W) Cool White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 16 W(120 W) Cool White, Reflector shape
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 8 W(60 W) Cool White, Reflector shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 11 W(75 W) Cool White, Reflector shape
- Philips Lighting Master GU10 LED Reflector Lamp 5.5 W(50 W) Cool White, Reflector shape
