SHOT SLD5 E14 LED Reflector Lamp 5 W(40 W), 2700K, Warm White, Reflector shape

Subtotal (1 unit)*

€5.19

(exc. VAT)

€6.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.19

*price indicative

RS Stock No.:
222-9683
Mfr. Part No.:
SLD500552B
Manufacturer:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

LED Reflector Lamp

Lamp Base/Socket

E14

Power

5W

Series

SLD5

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Reflector

Colour Temperature

2700K

Colour

Warm White

Voltage

230V

Luminous Flux

470lm

Lifespan

20000h

Diameter

50mm

Length

83mm

Standards/Approvals

RoHS, REACH

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The SHOT Reflector LED has colour rendering greater than 80 CIR. It has power frequency range of 50 - 60 Hz. It uses LED technology with A+ energy class.

Luminous efficiency 95.92 lm / W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy