SHOT SLD9 S14s GLS LED Lamp 5 W(32 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 222-9687
- Mfr. Part No.:
- SLD9105X2
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€17.45
(exc. VAT)
€21.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.45 |
*price indicative
- RS Stock No.:
- 222-9687
- Mfr. Part No.:
- SLD9105X2
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | S14s | |
| Product Type | GLS LED Lamp | |
| Power | 5W | |
| Incandescent Equivalent Wattage | 32W | |
| Series | SLD9 | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 230V | |
| Luminous Flux | 450lm | |
| Diameter | 48mm | |
| Lifespan | 20000h | |
| Standards/Approvals | RoHS, REACH | |
| Length | 300mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket S14s | ||
Product Type GLS LED Lamp | ||
Power 5W | ||
Incandescent Equivalent Wattage 32W | ||
Series SLD9 | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 230V | ||
Luminous Flux 450lm | ||
Diameter 48mm | ||
Lifespan 20000h | ||
Standards/Approvals RoHS, REACH | ||
Length 300mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT linearline LED has A+ energy class and has operating temperature -15 to +40 ° C.The power frequency range is 50-60 Hz and has rated power of 5 Watt.
Current consumption 41 mA
No dimmer compatibility
Related links
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E14 GLS LED Lamp 8 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 11 W(75 W) Warm White, Bulb shape
