AIRAM E27 GLS LED Lamp 5.5 W(40 W), 2800K, Warm White, Bulb shape

Subtotal (1 unit)*

€9.68

(exc. VAT)

€11.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.68

*price indicative

RS Stock No.:
223-4428
Mfr. Part No.:
4711394
Manufacturer:
AIRAM
Find similar products by selecting one or more attributes.
Select all

Brand

AIRAM

Product Type

GLS LED Lamp

Lamp Base/Socket

E27

Power

5.5W

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Bulb

Colour Temperature

2800K

Colour

Warm White

Voltage

230V

Luminous Flux

470lm

Diameter

60mm

Lifespan

15000h

Standards/Approvals

RoHS

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The AIRAM A60 LED frost for refrigerator is available in non-dimmable version and its average rated life is up to 25,000h. It gives energy efficient class A+ with 240 degree beam angle. It has high luminous efficacy 85.45lm/W and has high power factor 0.5.

Operating temperature -40° C - +40° C

Power frequency (Hz) 50/60

Colour rendering (CRI) >80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy