SHOT E27 GLS LED Bulb E27 GLS LED Lamp 5.5 W(40 W), 2800K, Warm White, Bulb shape
- RS Stock No.:
- 222-2210
- Mfr. Part No.:
- 4711528
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.35 |
*price indicative
- RS Stock No.:
- 222-2210
- Mfr. Part No.:
- 4711528
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | GLS LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 5.5W | |
| Series | E27 GLS LED Bulb | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2800K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Diameter | 60mm | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, REACH | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type GLS LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 5.5W | ||
Series E27 GLS LED Bulb | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Temperature 2800K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Diameter 60mm | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, REACH | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT A60 LED FOR SAUNA +60 C ° family, LED Lamp is non directional and has 470 Lumen. It has 240 V supply voltage.
It has 10000 hours life
Power is 5.5W
E27 lamp base
Colour Temperature is 2800°k
Related links
- AIRAM E27 GLS LED Lamp 5.5 W(40 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(60 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 9.5 W(75 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 13.2 W(100 W) Warm White, Bulb shape
