Philips Lighting CorePro E14 GLS LED Candle Lamp 2 W(25 W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 231-7025
- Mfr. Part No.:
- 929001238392
- Manufacturer:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 231-7025
- Mfr. Part No.:
- 929001238392
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E14 | |
| Product Type | GLS LED Candle Lamp | |
| Power | 2W | |
| Incandescent Equivalent Wattage | 25W | |
| Series | CorePro | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 1055lm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Diameter | 35mm | |
| Length | 97mm | |
| Standards/Approvals | No | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E14 | ||
Product Type GLS LED Candle Lamp | ||
Power 2W | ||
Incandescent Equivalent Wattage 25W | ||
Series CorePro | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 1055lm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Diameter 35mm | ||
Length 97mm | ||
Standards/Approvals No | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting CorePro Glass LED candles and lusters features a classic heritage design with the benefits of long-lasting LED technology. The LED candle bulb is a very easy choice for people who are looking for a retrofit LED replacement which provides 90 percent energy savings compared with conventional lamps.
Very good light quality
Environmental friendly
Related links
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
- Philips Lighting CorePro E14 LED Bulbs 2 W(25 W) Warm White, Candle shape
- Philips Lighting Classic E14 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Orbitec C35 E14 GLS LED Candle Lamp 4 W(40 W) Warm White, Candle shape
- Philips Lighting Master E14 GLS LED Candle Lamp 2.8 W(25 W) 2700 P48 shape
