Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W), 2700K, Warm White, B35 shape
- RS Stock No.:
- 231-7062
- Mfr. Part No.:
- 929002966802
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€3.38
(exc. VAT)
€4.16
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.38 |
*price indicative
- RS Stock No.:
- 231-7062
- Mfr. Part No.:
- 929002966802
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | GLS LED Candle Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 2.8W | |
| Current | 28mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 25W | |
| Dimmable | No | |
| Lamp Shape | B35 | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 250lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 927 | |
| Length | 106mm | |
| Standards/Approvals | RoHS, CE | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type GLS LED Candle Lamp | ||
Lamp Base/Socket E14 | ||
Power 2.8W | ||
Current 28mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 25W | ||
Dimmable No | ||
Lamp Shape B35 | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 250lm | ||
Lifespan 15000h | ||
Colour Reference Code 927 | ||
Length 106mm | ||
Standards/Approvals RoHS, CE | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED candle is designed for retrofit replacement of incandescent lamps, and particularly attractive for chandeliers. It is compatible with fixtures with an E14 holder for candles. LED lamp delivers huge energy savings and minimize maintenance cost. The CorePro LED candle is perfect for your basic lighting needs. It provides the beautiful light and dependable performance you expect from LED at an affordable price. It is 2.8 watt candle bulb provides 25 W equivalent wattage
It provides lifetime of 15000 hours
It is EU RoHS compliant
It has frosted finish
Related links
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2 W(25 W) Warm White, Candle shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 2.8 W(25 W) 2700 P48 shape
- Philips Lighting MAS E14 GLS LED Candle Lamp 2.3 W(40 W) White, B35 shape
- Philips Lighting MAS E14 GLS LED Candle Lamp 2.3 W(40 W) Cool White, B35 shape
- Philips Lighting Classic E14 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
