RS Better World
Philips Lighting Classic E14 GLS LED Candle Lamp 3.4 W(40 W), 2700K, Warm Glow, P45 shape
- RS Stock No.:
- 231-7089
- Mfr. Part No.:
- 929003060002
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€8.48
(exc. VAT)
€10.43
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 231-7089
- Mfr. Part No.:
- 929003060002
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | GLS LED Candle Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 3.4W | |
| Current | 20mA | |
| Incandescent Equivalent Wattage | 40W | |
| Series | Classic | |
| Dimmable | Yes | |
| Lamp Shape | P45 | |
| Colour | Warm Glow | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Colour Reference Code | 927 | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, CE | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type GLS LED Candle Lamp | ||
Lamp Base/Socket E14 | ||
Power 3.4W | ||
Current 20mA | ||
Incandescent Equivalent Wattage 40W | ||
Series Classic | ||
Dimmable Yes | ||
Lamp Shape P45 | ||
Colour Warm Glow | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Colour Reference Code 927 | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, CE | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Colour Rendering Index CRI 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED candle is a classic heritage design, classic filament LED candles combine the familiar shapes of classic incandescent candle or lustre with the benefits of the long lasting LED technology. It deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles. It is 3.4 watt bulb provides 40 W equivalent wattage and comes in P45 shape.
It is EU RoHS compliant
It provides 15000 h nominal lifetime
It comes with E14 cap base
Related links
- Philips Lighting Classic E27 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 2.8 W(25 W) 2700 P48 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 5.5 W(40 W) 2700 P48 shape
- Philips Lighting Master E14 GLS LED Candle Lamp 8 W(60 W) 2700 P50 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2 W(25 W) Warm White, Candle shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W) Warm White, B35 shape
