RS Better World

Philips Lighting Classic E27 GLS LED Candle Lamp 3.4 W(40 W), 2700K, Warm Glow, P45 shape

Subtotal (1 unit)*

€8.44

(exc. VAT)

€10.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.44

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
231-7090
Mfr. Part No.:
929003060402
Manufacturer:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base/Socket

E27

Product Type

GLS LED Candle Lamp

Power

3.4W

Current

20mA

Series

Classic

Incandescent Equivalent Wattage

40W

Dimmable

Yes

Lamp Shape

P45

Colour Temperature

2700K

Colour

Warm Glow

Voltage

240V

Luminous Flux

470lm

Lifespan

15000h

Colour Reference Code

927

Standards/Approvals

CE, RoHS

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Colour Rendering Index CRI

90%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting LED candle is a classic heritage design, classic filament LED candles combine the familiar shapes of classic incandescent candle or lustre with the benefits of the long lasting LED technology. It deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light candles. It is 3.4 watt bulb provides 40 W equivalent wattage and comes in P45 shape.

It is EU RoHS compliant

It provides 15000 h nominal lifetime

It comes with E27 cap base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy