RS Better World
Philips Lighting Classic E27 LED GLS Bulb 5.9 W(60 W), 2700K, Warm White, ST64 shape
- RS Stock No.:
- 231-7088
- Mfr. Part No.:
- 929003059402
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 231-7088
- Mfr. Part No.:
- 929003059402
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 5.9W | |
| Current | 35mA | |
| Series | Classic | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | Yes | |
| Lamp Shape | ST64 | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 806lm | |
| Colour Reference Code | 927 | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 5.9W | ||
Current 35mA | ||
Series Classic | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable Yes | ||
Lamp Shape ST64 | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 806lm | ||
Colour Reference Code 927 | ||
Lifespan 15000h | ||
Standards/Approvals CE, RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Colour Rendering Index CRI 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting LED bulb features a classic heritage design, classic filament LED bulb combine the familiar shapes of classic incandescent bulbs with the benefits of the long lasting LED technology. They deliver beautiful, decorative warm-white light while saving around 90% on energy costs compared with traditional light bulbs. It is 5.9 watt bulb provides 60 W equivalent wattage.
It is EU RoHS compliant
It provides 15000 h nominal lifetime
It comes with E27 cap base
Related links
- Philips Classic E27 LED GLS Bulb 5.9 W(60W) Warm White, A60 shape
- Philips Lighting Classic E27 LED GLS Bulb 7.8 W(75 W) Warm White, A60 shape
- Philips Lighting Classic LED GLS Bulb(40 W) Warm White, A60 shape
- Philips Lighting Classic E27 GLS LED Candle Lamp 3.4 W(40 W) Warm Glow, P45 shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Osram PARATHOM Classic E27 LED GLS Bulb 4 W(40 W) Warm White, Ball shape
