Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W), 4000K, Cool White, A60 shape
- RS Stock No.:
- 261-4535
- Mfr. Part No.:
- 929003066802
- Manufacturer:
- Philips Lighting
Subtotal (1 box of 10 units)*
€149.72
(exc. VAT)
€184.16
(inc. VAT)
- 6 unit(s) shipping from 23 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €149.72 | €14.972 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 261-4535
- Mfr. Part No.:
- 929003066802
- Manufacturer:
- Philips Lighting
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED GLS Bulb | |
| Lamp Base/Socket | E27 | |
| Power | 4W | |
| Current | 45mA | |
| Incandescent Equivalent Wattage | 60W | |
| Series | MAS | |
| Dimmable | No | |
| Lamp Shape | A60 | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 840lm | |
| Diameter | 60mm | |
| Colour Reference Code | 840 | |
| Lifespan | 50000h | |
| Length | 105mm | |
| Standards/Approvals | EN 62471 RG1, RoHS, CE | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label A | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED GLS Bulb | ||
Lamp Base/Socket E27 | ||
Power 4W | ||
Current 45mA | ||
Incandescent Equivalent Wattage 60W | ||
Series MAS | ||
Dimmable No | ||
Lamp Shape A60 | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 840lm | ||
Diameter 60mm | ||
Colour Reference Code 840 | ||
Lifespan 50000h | ||
Length 105mm | ||
Standards/Approvals EN 62471 RG1, RoHS, CE | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label A | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) Cool White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 4 W(60 W) White, A60 shape
- Philips Lighting MAS E27 LED GLS Bulb 7.3 W(7.3 W) Cool White, A70 shape
- Philips Lighting MAS E27 LED GLS Bulb 2.3 W(40 W) White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 7 W(60 W) Warm White, A60 shape
- Philips Lighting CorePro E27 LED GLS Bulb 4.3 W(40 W) Warm White, A60 shape
- Philips Lighting Classic E27 LED GLS Bulb 7.8 W(75 W) Warm White, A60 shape
