RS Better World
SHOT STD E27 GLS LED Lamp 23.5 W(190 W), 2700K, Warm White, GLS shape
- RS Stock No.:
- 265-9971
- Mfr. Part No.:
- ELD1025X2RS
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€38.02
(exc. VAT)
€46.76
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 265-9971
- Mfr. Part No.:
- ELD1025X2RS
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Product Type | GLS LED Lamp | |
| Lamp Base/Socket | E27 | |
| Power | 23.5W | |
| Current | 120mA | |
| Series | STD | |
| Incandescent Equivalent Wattage | 190W | |
| Dimmable | No | |
| Lamp Shape | GLS | |
| Colour | Warm White | |
| Colour Temperature | 2700K | |
| Voltage | 240V | |
| Luminous Flux | 3400lm | |
| Lifespan | 15000h | |
| Diameter | 80mm | |
| Standards/Approvals | No | |
| Length | 155mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Viewing Angle | 200 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Product Type GLS LED Lamp | ||
Lamp Base/Socket E27 | ||
Power 23.5W | ||
Current 120mA | ||
Series STD | ||
Incandescent Equivalent Wattage 190W | ||
Dimmable No | ||
Lamp Shape GLS | ||
Colour Warm White | ||
Colour Temperature 2700K | ||
Voltage 240V | ||
Luminous Flux 3400lm | ||
Lifespan 15000h | ||
Diameter 80mm | ||
Standards/Approvals No | ||
Length 155mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
Viewing Angle 200 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The SHOT frosted A80 LED lamp it has goccia product line and its ingress protection is IP20. Its operating temperature is -20 - +40 degree Celsius.
LED technology
Gross weight is 4.85 kg
Net weight is 0.18 kg
Related links
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14.5 W(121 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 14 W(100 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 19 W(150 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 LED Reflector Lamp 5 W(40 W) Warm White, Reflector shape
- SHOT E27 GLS LED Bulb E14 LED Reflector Lamp 1.5 W(14 W) Warm White, Reflector shape
- Philips Lighting CorePro E27 LED GLS Bulb 11 W(75 W) Warm White, GLS shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 21 W(150 W) Warm White, Bulb shape
- SHOT E27 GLS LED Bulb E27 GLS LED Lamp 10 W(75 W) Warm White, Bulb shape
