Philips Lighting CorePro GU10 LED Bulbs 4.9 W(65 W), 3000K, White, Gu10/Es50 shape
- RS Stock No.:
- 270-5289
- Mfr. Part No.:
- 929002981002
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€67.52
(exc. VAT)
€83.05
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €67.52 | €6.752 |
*price indicative
- RS Stock No.:
- 270-5289
- Mfr. Part No.:
- 929002981002
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Power | 4.9W | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 65W | |
| Dimmable | No | |
| Lamp Shape | Gu10/Es50 | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Luminous Flux | 1055lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 830 | |
| Diameter | 50mm | |
| Standards/Approvals | No | |
| Length | 54mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Power 4.9W | ||
Series CorePro | ||
Incandescent Equivalent Wattage 65W | ||
Dimmable No | ||
Lamp Shape Gu10/Es50 | ||
Colour White | ||
Colour Temperature 3000K | ||
Luminous Flux 1055lm | ||
Lifespan 15000h | ||
Colour Reference Code 830 | ||
Diameter 50mm | ||
Standards/Approvals No | ||
Length 54mm | ||
Colour Rendering Index CRI 80% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED spot is a perfect fit for spot lighting and to deliver warm halogen-like light. These GU10 LED spot light is compatible with most existing fixtures with a GU10 LED base and is designed as a retrofit replacement for halogen or incandescent spots.
Lower maintenance cost
Energy saving
Related links
- Philips Lighting CorePro GU10 LED Bulbs 4.9 W(65 W) White, Gu10/Es50 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) White, PAR 16 shape
- Sylvania RefLED GU10 LED Bulbs 4.2 W(50 W) Warm White, Gu10/Es50 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool White, PAR 16 shape
