RS Better World
Philips Lighting Master E27 LED Bulbs 11.2 W(100 W), 2700K, Warm White, Bulb shape
- RS Stock No.:
- 270-5314
- Mfr. Part No.:
- 929003058502
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€112.56
(exc. VAT)
€138.45
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €112.56 | €11.256 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 270-5314
- Mfr. Part No.:
- 929003058502
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Power | 11.2W | |
| Incandescent Equivalent Wattage | 100W | |
| Series | Master | |
| Dimmable | Yes | |
| Lamp Shape | Bulb | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Luminous Flux | 1055lm | |
| Diameter | 60mm | |
| Standards/Approvals | No | |
| Length | 108mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Power 11.2W | ||
Incandescent Equivalent Wattage 100W | ||
Series Master | ||
Dimmable Yes | ||
Lamp Shape Bulb | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Luminous Flux 1055lm | ||
Diameter 60mm | ||
Standards/Approvals No | ||
Length 108mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting Master Value Glass LED bulbs features a classic heritage design with the benefits of the long-lasting LED technology. It can provide customers with good light experience, enhanced by excellent dimming performance and excellent quality of light and offering a lifetime of 15,000 hours.
Significant energy saving
Lower maintenance cost
Related links
- Philips Lighting Master E27 LED Bulbs 7.8 W(75 W) Warm White, Bulb shape
- Philips Lighting Master E27 LED Bulbs 10.5 W(100 W) Warm Glow, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 13 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 10.5 W(100 W) Warm White, Bulb shape
- Philips Lighting Master E27 LED Bulbs 3.4 W(40 W) Warm Glow, Candle shape
- Philips Lighting Master E27 LED Bulbs 2 W(25 W) Warm White, Candle shape
- Philips Lighting Master B22 LED Bulbs 3.4 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
