Philips Lighting CorePro E27 LED Bulbs 4.9 W(40 W), 4000K, Cool White, Bulb shape
- RS Stock No.:
- 270-5322
- Mfr. Part No.:
- 929003542799
- Manufacturer:
- Philips Lighting
Subtotal (1 pack of 10 units)*
€35.80
(exc. VAT)
€44.03
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.80 | €3.58 |
*price indicative
- RS Stock No.:
- 270-5322
- Mfr. Part No.:
- 929003542799
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Power | 4.9W | |
| Current | 45mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 40W | |
| Dimmable | No | |
| Lamp Shape | Bulb | |
| Colour | Cool White | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Luminous Flux | 470lm | |
| Lifespan | 15000h | |
| Diameter | 60mm | |
| Colour Reference Code | 940 | |
| Standards/Approvals | EU RoHS Compliant | |
| Length | 107mm | |
| Viewing Angle | 180 ° | |
| Colour Rendering Index CRI | 90% | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Power 4.9W | ||
Current 45mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 40W | ||
Dimmable No | ||
Lamp Shape Bulb | ||
Colour Cool White | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Luminous Flux 470lm | ||
Lifespan 15000h | ||
Diameter 60mm | ||
Colour Reference Code 940 | ||
Standards/Approvals EU RoHS Compliant | ||
Length 107mm | ||
Viewing Angle 180 ° | ||
Colour Rendering Index CRI 90% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting CorePro Plastic LED bulb is perfect for basic lighting needs which provides beautiful light and dependable performance you expect from LED at an affordable price. This bulb is the perfect replacement for your matted incandescent bulb. It has easy retrofit with existing lamp holders and instant full light on upon switching on.
Lower maintenance cost
80 percent energy saving
Related links
- Philips Lighting CorePro E27 LED Bulbs 4.9 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro B22 LED Bulbs 4.9 W(40 W) Warm White, Bulb shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Cool White, PAR 16 shape
- Philips Lighting CorePro E27 LED Bulbs 8 W(60 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 10.5 W(100 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 8.5 W(75 W) Warm White, Bulb shape
- Philips Lighting CorePro E27 LED Bulbs 13 W(100 W) Warm White, Bulb shape
