RS Better World
SEEREP WLH3004 E14 LED Bulbs 2.2 W(40 W), 3000K, Warm White, Pear shape
- RS Stock No.:
- 281-3090
- Mfr. Part No.:
- WLH3004X2
- Manufacturer:
- SEEREP
Subtotal (1 unit)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 281-3090
- Mfr. Part No.:
- WLH3004X2
- Manufacturer:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Power | 2.2W | |
| Incandescent Equivalent Wattage | 40W | |
| Series | WLH3004 | |
| Dimmable | No | |
| Lamp Shape | Pear | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Luminous Flux | 806lm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label A | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Power 2.2W | ||
Incandescent Equivalent Wattage 40W | ||
Series WLH3004 | ||
Dimmable No | ||
Lamp Shape Pear | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Luminous Flux 806lm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label A | ||
- COO (Country of Origin):
- CN
The SEEREP LED Bulb which required Less energy and lower CO2 emissions deriving from lower energy consumption and gives better visual comfort in all conditions of use.
Base is E14
No Dimmer compatibility
Related links
- SEEREP WLH3004 E14 LED Bulbs 2.2 W(40 W) Cool White, Pear shape
- SEEREP WLH2004 E14 LED Bulbs 2.2 W(40 W) Warm White, Candle shape
- SEEREP WLH3008 E14 LED Bulbs 3.8 W(60 W) Warm White, Pear shape
- SEEREP WLH2008 E14 LED Bulbs 3.8 W(60 W) Warm White, Candle shape
- Orbitec Pear/Poirette E14 LED Pygmy Lamp 1.4 W(13 W) Warm White, Pygmy shape
- Sylvania GU10 LED Bulbs 2.2 W(50 W) Warm White, Reflector shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Pear shape
- SEEREP WLH2004 E14 LED Bulbs 2.2 W(40 W) Cool White, Candle shape
