Orbitec Pear/Poirette E14 LED Pygmy Lamp 1.4 W(13 W), 3000K, Warm White, Pygmy shape
- RS Stock No.:
- 820-8836
- Mfr. Part No.:
- 180590
- Manufacturer:
- Orbitec
Subtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.69 |
*price indicative
- RS Stock No.:
- 820-8836
- Mfr. Part No.:
- 180590
- Manufacturer:
- Orbitec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Product Type | LED Pygmy Lamp | |
| Lamp Base/Socket | E14 | |
| Power | 1.4W | |
| Series | Pear/Poirette | |
| Incandescent Equivalent Wattage | 13W | |
| Dimmable | No | |
| Lamp Shape | Pygmy | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 130lm | |
| Lifespan | 25000h | |
| Diameter | 25mm | |
| Standards/Approvals | DEEE, REACH, RoHS | |
| Length | 60mm | |
| Viewing Angle | 360 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Product Type LED Pygmy Lamp | ||
Lamp Base/Socket E14 | ||
Power 1.4W | ||
Series Pear/Poirette | ||
Incandescent Equivalent Wattage 13W | ||
Dimmable No | ||
Lamp Shape Pygmy | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 220V, 240V | ||
Luminous Flux 130lm | ||
Lifespan 25000h | ||
Diameter 25mm | ||
Standards/Approvals DEEE, REACH, RoHS | ||
Length 60mm | ||
Viewing Angle 360 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
RS LED Retrofit Pygmy Lamps
Multi-chip LED pygmy style lamp designed as a direct replacement for traditional incandescent pygmy lamps.
LED retrofit replacement pygmy lamps
Replacement for 15W to 25W incandescent Pygmy lamps
High efficiency SMD 5050
Suitable for refrigerator light, indication light and night light
Long life, energy saving and low maintenance costs
Operation temperature -20C to 60C
Low thermal output with no IR and harmful UV
No mercury and hazardous substances
Standards
CE, LVD, EMC, RoHS
Related links
- Orbitec Pear/Poirette E14 LED Pygmy Lamp 2.6 W(25 W) Warm White, Pygmy shape
- Orbitec Pear/Poirette E27 LED Pygmy Lamp 2.5 W(25 W) Warm White, Pygmy shape
- Orbitec Pear/Poirette B22 LED Pygmy Lamp 2.5 W(25 W) Warm White, Pygmy shape
- Orbitec Pear/Poirette BA15D LED Pygmy Lamp 2.6 W(25 W) Warm White, Pygmy shape
- SHOT SLD E14 LED Pygmy Lamp 1.6 W(35 W) White, Pygmy shape
- Orbitec R39 E14 LED Reflector Lamp 3 W(30 W) Warm White, Reflector shape
- SEEREP WLH3008 E14 LED Bulbs 3.8 W(60 W) Warm White, Pear shape
- SEEREP WLH3004 E14 LED Bulbs 2.2 W(40 W) Warm White, Pear shape
