RS Better World

SEEREP WLH3008 E14 LED Bulbs 3.8 W(60 W), 3000K, Warm White, Pear shape

Subtotal (1 unit)*

€9.36

(exc. VAT)

€11.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
281-3092
Mfr. Part No.:
WLH3008X2
Manufacturer:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Product Type

LED Bulbs

Lamp Base/Socket

E14

Power

3.8W

Series

WLH3008

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Pear

Colour Temperature

3000K

Colour

Warm White

Luminous Flux

806lm

Standards/Approvals

RoHS

Better World Verification

UK Energy Efficiency Label A

Better World Product

Yes

COO (Country of Origin):
CN
The SEEREP LED Bulb which required Less energy and lower CO2 emissions deriving from lower energy consumption and gives better visual comfort in all conditions of use.

Base is E14

No Dimmer compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy