RS Better World

LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs, Warm White, Ball shape

Subtotal (1 box of 4 units)*

€61.81

(exc. VAT)

€76.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€61.81€15.453

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-9705
Mfr. Part No.:
4058075269880
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E27

Product Type

LED Bulbs

Series

LED Retrofit CLASSIC

Lamp Shape

Ball

Colour

Warm White

Lifespan

15000h

Standards/Approvals

ErP, EMC, RoHS, LVD, UKCA, CE, REACH

Length

178mm

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

COO (Country of Origin):
CN
The LEDVANCE LED lamps in classic ball shape offer various benefits, including very low energy consumption, instant 100% light with no warm-up time, and easy installation as a replacement for ordinary light bulbs. They feature innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to an incandescent lamp. These lamps are suitable for decorative installations, domestic use, general illumination, and outdoor applications in appropriate outdoor luminaires.

LED lamps for line voltage

Not dimmable

Lifetime up to 15000 h

Beam angle up to 360°

Lamp made of glass

Good quality of light, color rendering index Ra ≥ 80, constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy