LEDVANCE 40580 B22D LED Bulbs, Warm White, Classic Bulb shape

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-9686
Mfr. Part No.:
4058075114876
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

B22D

Product Type

LED Bulbs

Series

40580

Lamp Shape

Classic Bulb

Colour

Warm White

Lifespan

15000h

Standards/Approvals

RoHS, CE, EAC

Length

104mm

COO (Country of Origin):
CN
The LEDVANCE LED lamps in the classic bulb shape offer numerous advantages. They feature innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to traditional incandescent or halogen lamps while consuming very little energy. Additionally, they emit no UV or near-IR radiation in the light beam and provide instant 100% light without any warm-up time. These lamps are ideal for various applications, including decorative installations, domestic use, general illumination, and outdoor use in appropriate outdoor luminaires.

Professional LED lamps for line voltage

Not dimmable

Lifetime up to 15000 h

Beam angle up to 300°

Lamp made of glass

Good quality of light, color rendering index Ra ≥ 80, constant chromaticity

Related links