LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs, Warm White, Classic Bulb shape

Stock information currently inaccessible
RS Stock No.:
285-9746
Mfr. Part No.:
4058075434622
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

B22D

Product Type

LED Bulbs

Series

LED Retrofit CLASSIC

Lamp Shape

Classic Bulb

Colour

Warm White

Lifespan

15000h

Length

104mm

Standards/Approvals

ErP, UKCA, REACH, EMC, RoHS, CE, LVD

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps, designed in a classic bulb shape, feature innovative LED "filament" technology, offering very low energy consumption and emitting no UV and near-IR radiation in the light beam. They provide instant 100% light with no warm-up time and can be effortlessly fitted instead of ordinary light bulbs. With lower thermal output compared to standard products and design, dimensions, and luminous flux comparable to a halogen lamp, they are suitable for decorative installations, domestic applications, general illumination, and outdoor use in compatible outdoor luminaires.

Professional LED lamps for line voltage

Dimmable

Beam angle up to 360°

Lifetime up to 15000 h

Lamp made of glass

Good quality of light, color rendering index Ra ≥ 80 constant chromaticity

Related links