RS Better World
LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs, Warm White, Classic Bulb shape
- RS Stock No.:
- 285-9700
- Mfr. Part No.:
- 4058075245860
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€62.02
(exc. VAT)
€76.28
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €62.02 | €10.337 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 285-9700
- Mfr. Part No.:
- 4058075245860
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | LED Retrofit CLASSIC | |
| Lamp Shape | Classic Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 105mm | |
| Standards/Approvals | REACH, ErP, RoHS, CE, UKCA | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series LED Retrofit CLASSIC | ||
Lamp Shape Classic Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 105mm | ||
Standards/Approvals REACH, ErP, RoHS, CE, UKCA | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps, designed in a classic bulb shape, feature innovative LED "filament" technology, offering very low energy consumption and emitting no UV and near-IR radiation in the light beam. They provide instant 100% light with no warm-up time and can be effortlessly fitted instead of ordinary light bulbs. With lower thermal output compared to standard products and design, dimensions, and luminous flux comparable to a halogen lamp, they are suitable for decorative installations, domestic applications, general illumination, and outdoor use in compatible outdoor luminaires.
Professional LED lamps for line voltage
Dimmable
Beam angle up to 360°
Lifetime up to 15000 h
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80 constant chromaticity
Related links
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Ball shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
- LEDVANCE Classic E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 5.8 W(60 W) Warm White, Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Mini Ball shape
