LEDVANCE 40580 G4 LED Bulbs, Warm White, Pin shape
- RS Stock No.:
- 285-9718
- Mfr. Part No.:
- 4058075431997
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€37.33
(exc. VAT)
€45.92
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €37.33 | €6.222 |
*price indicative
- RS Stock No.:
- 285-9718
- Mfr. Part No.:
- 4058075431997
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | G4 | |
| Product Type | LED Bulbs | |
| Series | 40580 | |
| Lamp Shape | Pin | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 40mm | |
| Standards/Approvals | EAC, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket G4 | ||
Product Type LED Bulbs | ||
Series 40580 | ||
Lamp Shape Pin | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 40mm | ||
Standards/Approvals EAC, RoHS, CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE Low-voltage 12 V LED lamps with retrofit pin bases offer several benefits, including variable use with both Direct Current and Alternating Current, good all-around light emission, suitability for decorative and free-burning applications, and a long lifetime of up to 15,000 hours. These lamps find applications in decorative settings, providing atmospheric accent lighting throughout the home, and are suitable for outdoor use but only in suitable outdoor luminaires.
Compatible with many common conventional and electronic control gears
LED alternative to low voltage halogen lamps
Base G4, GY6.35
Related links
- LEDVANCE 40580 G4 LED Bulbs Pin shape
- LEDVANCE 40998 G4 LED Bulbs Pin shape
- LEDVANCE 40998 G4 LED Bulbs 2.6 W(28W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs Pin shape
- LEDVANCE 40580 GY6.35 LED Bulbs Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 1.9 W(20 W) Warm White, Pin shape
