LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W), 2700K, Warm White, Pin shape
- RS Stock No.:
- 285-9771
- Mfr. Part No.:
- 4058075449862
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 12 units)*
€62.32
(exc. VAT)
€76.65
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €62.32 | €5.193 |
*price indicative
- RS Stock No.:
- 285-9771
- Mfr. Part No.:
- 4058075449862
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | G9 | |
| Product Type | LED Bulbs | |
| Power | 2.6W | |
| Current | 23mA | |
| Series | 40580 | |
| Incandescent Equivalent Wattage | 30W | |
| Dimmable | No | |
| Lamp Shape | Pin | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 320lm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Diameter | 15mm | |
| Standards/Approvals | EAC, CE | |
| Length | 47mm | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket G9 | ||
Product Type LED Bulbs | ||
Power 2.6W | ||
Current 23mA | ||
Series 40580 | ||
Incandescent Equivalent Wattage 30W | ||
Dimmable No | ||
Lamp Shape Pin | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 220V, 240V | ||
Luminous Flux 320lm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Diameter 15mm | ||
Standards/Approvals EAC, CE | ||
Length 47mm | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps with retrofit pin base G9 offer several advantages, including good all-around light emission and a long lifetime of up to 15,000 hours. They are suitable for various applications such as atmospheric accent lighting throughout the home, in shops, hotels, and restaurants, as well as for outdoor use in appropriate outdoor luminaires.
LED alternative to conventional high voltage lamps
Good quality of light, color rendering index Ra ≥ 80
Related links
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 1.9 W(20 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs Pin shape
- LEDVANCE 40998 G4 LED Bulbs 2.6 W(28W) Warm White, Pin shape
- LEDVANCE 40998 GY6.35 LED Bulbs 2.6 W(28W) Warm White, Pin shape
