LEDVANCE 40998 G4 LED Bulbs 2.6 W(28W), 2700K, Warm White, Pin shape
- RS Stock No.:
- 285-9975
- Mfr. Part No.:
- 4099854048616
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 20 units)*
€102.86
(exc. VAT)
€126.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €102.86 | €5.143 |
*price indicative
- RS Stock No.:
- 285-9975
- Mfr. Part No.:
- 4099854048616
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | G4 | |
| Wattage | 2.6 W | |
| Colour Temperature | 2700K | |
| Series | 40998 | |
| Incandescent Equivalent Wattage | 28W | |
| Dimmable | No | |
| Lamp Shape | Pin | |
| Colour Tone | Warm White | |
| Voltage Rating | 12 V | |
| Luminosity | 300 lm | |
| Colour Rendering | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base G4 | ||
Wattage 2.6 W | ||
Colour Temperature 2700K | ||
Series 40998 | ||
Incandescent Equivalent Wattage 28W | ||
Dimmable No | ||
Lamp Shape Pin | ||
Colour Tone Warm White | ||
Voltage Rating 12 V | ||
Luminosity 300 lm | ||
Colour Rendering 80% | ||
- COO (Country of Origin):
- US
The LEDVANCE Low-voltage 12 V LED lamps with retrofit pin bases offer several benefits, including variable use with both Direct Current and Alternating Current, good all-around light emission, suitability for decorative and free-burning applications, and a long lifetime of up to 15,000 hours. These lamps find applications in decorative settings, providing atmospheric accent lighting throughout the home, and are suitable for outdoor use but only in suitable outdoor luminaires.
Compatible with many common conventional and electronic control gears
LED alternative to low voltage halogen lamps
Base G4, GY6.35
LED alternative to low voltage halogen lamps
Base G4, GY6.35
Related links
- LEDVANCE 40998 GY6.35 LED Bulbs 2.6 W(28W) Warm White, Pin shape
- LEDVANCE 40998 G4 LED Bulbs Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Warm White, Pin shape
- LEDVANCE 40998 G9 LED Bulbs 4.2 W(40W) Warm White, Pin shape
- LEDVANCE 40580 G4 LED Bulbs Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 1.9 W(20 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Warm White, Pin shape
