LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W), 4000K, Cool White, Pin shape
- RS Stock No.:
- 285-9724
- Mfr. Part No.:
- 4058075432369
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 6 units)*
€36.60
(exc. VAT)
€45.02
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €36.60 | €6.10 |
*price indicative
- RS Stock No.:
- 285-9724
- Mfr. Part No.:
- 4058075432369
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G9 | |
| Power | 2.6W | |
| Current | 23mA | |
| Series | 40580 | |
| Incandescent Equivalent Wattage | 30W | |
| Dimmable | No | |
| Lamp Shape | Pin | |
| Colour Temperature | 4000K | |
| Colour | Cool White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 320lm | |
| Colour Reference Code | 840 | |
| Diameter | 15mm | |
| Lifespan | 15000h | |
| Length | 47mm | |
| Standards/Approvals | CE, EAC | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 300 ° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G9 | ||
Power 2.6W | ||
Current 23mA | ||
Series 40580 | ||
Incandescent Equivalent Wattage 30W | ||
Dimmable No | ||
Lamp Shape Pin | ||
Colour Temperature 4000K | ||
Colour Cool White | ||
Voltage 220V, 240V | ||
Luminous Flux 320lm | ||
Colour Reference Code 840 | ||
Diameter 15mm | ||
Lifespan 15000h | ||
Length 47mm | ||
Standards/Approvals CE, EAC | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 300 ° | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps with retrofit pin base G9 offer several advantages, including good all-around light emission and a long lifetime of up to 15,000 hours. They are suitable for various applications such as atmospheric accent lighting throughout the home, in shops, hotels, and restaurants, as well as for outdoor use in appropriate outdoor luminaires.
LED alternative to conventional high voltage lamps
Good quality of light, color rendering index Ra ≥ 80
Related links
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 1.9 W(20 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs Pin shape
- LEDVANCE 40998 G4 LED Bulbs 2.6 W(28W) Warm White, Pin shape
