RS Better World

LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs, Cool White, Pear shape

Subtotal (1 box of 6 units)*

€46.14

(exc. VAT)

€56.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€46.14€7.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-9748
Mfr. Part No.:
4058075434684
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

E14

Series

LED Retrofit CLASSIC

Lamp Shape

Pear

Colour

Cool White

Lifespan

15000h

Length

77mm

Standards/Approvals

ErP, UKCA, REACH, RoHS, CE

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps, featuring a classic bulb shape, utilize innovative LED "filament" technology, ensuring very low energy consumption and instant 100% light with no warm-up time. They can be easily fitted instead of ordinary light bulbs, offering design, dimensions, and luminous flux comparable to an incandescent lamp. Ideal for decorative installations, domestic applications, and general illumination, they are suitable for outdoor use in compatible outdoor luminaires.

LED lamps for line voltage

Dimmable

Beam angle up to 300°

Lifetime up to 15000 h

Lamp made of glass

Good quality of light, color rendering index Ra ≥ 80, constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy