LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs, Cool White, Candle shape
- RS Stock No.:
- 285-9761
- Mfr. Part No.:
- 4058075437128
- Manufacturer:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9761
- Mfr. Part No.:
- 4058075437128
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E14 | |
| Product Type | LED Bulbs | |
| Series | LED Retrofit CLASSIC | |
| Lamp Shape | Candle | |
| Colour | Cool White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, CE, EAC | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E14 | ||
Product Type LED Bulbs | ||
Series LED Retrofit CLASSIC | ||
Lamp Shape Candle | ||
Colour Cool White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, CE, EAC | ||
Length 100mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic mini-candle shape offer numerous benefits. They feature innovative LED "filament" technology, ensuring efficient performance while mimicking the design, dimensions, and luminous flux of traditional incandescent or halogen lamps. These lamps emit no UV and near-IR radiation, ensuring a safer environment. With instant 100% light and no warm-up time, they provide immediate illumination, and their lower thermal output enhances safety. Additionally, they can be easily installed as replacements for ordinary light bulbs. Ideal for decorative installations, domestic use, and general illumination, these lamps are suitable for outdoor applications when used in appropriate outdoor luminaires, offering versatility in lighting solutions.
Professional LED lamps for line voltage
Not dimmable
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Lifetime up to 15000 h
Lamp made of glass
Related links
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Candle shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Candle shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Candle shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Pear shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Pear shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
