LEDVANCE SMART+ E27 LED Bulbs, Warm White, Clear, Bulb shape
- RS Stock No.:
- 285-9782
- Mfr. Part No.:
- 4058075528277
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
€81.89
(exc. VAT)
€100.72
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €81.89 | €20.473 |
*price indicative
- RS Stock No.:
- 285-9782
- Mfr. Part No.:
- 4058075528277
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | SMART+ | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 15000h | |
| Length | 143mm | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series SMART+ | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 15000h | ||
Length 143mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CN
The LEDVANCE Edison bulb shape with filament-style and Wi-Fi technology allows wireless control via an app, ensuring easy installation and use without containing mercury. Ideal for general illumination in residential interiors, as well as professional settings like hotels, bars, and boutiques, it can also be used outdoors in suitable outdoor luminaires.
Controllable via LEDVANCE SMART+ App (with minimum Android 8.0 or iOS 14.0)
Controllable via Google Assistant and Amazon Alexa possible
Network protocol Wi-Fi
Dimmable
Lifetime up to 15000 h
Related links
- LEDVANCE SMART+ E27 LED Bulbs Clear, Classic Bulb shape
- LEDVANCE SMART+ E27 LED Bulbs Clear, Globe shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs Clear, Pear shape
- Philips Lighting CorePro E27 LED Bulbs Clear, R80 Bulb shape
- Bailey Electric Low Voltage LED Bulb BA15D LED Bulbs Clear, Pygmy shape
- LEDVANCE SMART+ E27 LED Bulbs Green White Classic Bulb shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
