LEDVANCE SMART+ E27 LED Bulbs, Warm White, Clear, Globe shape
- RS Stock No.:
- 285-9783
- Mfr. Part No.:
- 4058075528291
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 4 units)*
€106.08
(exc. VAT)
€130.48
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €106.08 | €26.52 |
*price indicative
- RS Stock No.:
- 285-9783
- Mfr. Part No.:
- 4058075528291
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | SMART+ | |
| Lamp Shape | Globe | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, RoHS | |
| Length | 168mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series SMART+ | ||
Lamp Shape Globe | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 15000h | ||
Standards/Approvals CE, RoHS | ||
Length 168mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE classic globe-shaped LED with Wi-Fi technology allows wireless control via a mobile app, ensuring easy installation and use. It's mercury-free and suitable for general illumination, residential interiors, and professional settings such as hotels, bars, and boutiques. However, it's recommended for outdoor use only in appropriate outdoor luminaires.
Controllable via LEDVANCE SMART+ App (with minimum Android 8.0 or iOS 14.0)
Controllable via Google Assistant and Amazon Alexa possible
Network protocol Wi-Fi
Dimmable
Lifetime up to 15000 h
Related links
- LEDVANCE SMART+ E27 LED Bulbs Clear, Bulb shape
- LEDVANCE SMART+ E27 LED Bulbs Clear, Classic Bulb shape
- Bailey Electric Low Voltage LED Bulb B22D LED Bulbs Clear, Globe shape
- LEDVANCE SMART+ E27 LED Bulbs Green White Classic Bulb shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 20 shape
- Bailey Electric BaiSpot LED LV E27 LED Bulbs Clear, Reflector shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 38 shape
- Philips Lighting CorePro E27 LED Bulbs Clear, R80 Bulb shape
