LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 7.5 W(75W), 4000K, Cool White, Classic Bulb shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-9809
Mfr. Part No.:
4058075602519
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E27

Wattage

7.5 W

Colour Temperature

4000K

Incandescent Equivalent Wattage

75W

Series

LED Superstar Plus Classic

Dimmable

Yes

Lamp Shape

Classic Bulb

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Luminosity

1055 lm

Colour Rendering

90%

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps, featuring a classic bulb shape, employ innovative LED "filament" technology, providing a design, dimensions, and luminous flux comparable to a halogen lamp. With a natural light spectrum boasting outstanding color rendering of CRI>90 and a greatly reduced blue component, they offer improved visual comfort and reduced eye strain. Additionally, they ensure very low energy consumption, instant 100% light with no warm-up time, and low flickering. Ideal for decorative installations, domestic applications, and general illumination, they are suitable for outdoor use in compatible outdoor luminaires.

LED lamps for line voltage
Beam angle up to 300°
Dimmable
Color rendering index Ra ≥ 90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy