LEDVANCE DULUX GX24d-2 LED Bulbs, Warm White, Tubular shape
- RS Stock No.:
- 285-9912
- Mfr. Part No.:
- 4058075823259
- Manufacturer:
- LEDVANCE
Subtotal (1 box of 10 units)*
€94.54
(exc. VAT)
€116.28
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €94.54 | €9.454 |
*price indicative
- RS Stock No.:
- 285-9912
- Mfr. Part No.:
- 4058075823259
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GX24d-2 | |
| Series | DULUX | |
| Lamp Shape | Tubular | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Length | 132mm | |
| Standards/Approvals | EAC, RoHS, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GX24d-2 | ||
Series DULUX | ||
Lamp Shape Tubular | ||
Colour Warm White | ||
Lifespan 30000h | ||
Length 132mm | ||
Standards/Approvals EAC, RoHS, CE, UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for CFLni featuring a 2-pin GX24d base offers numerous advantages, including easy installation, minimal energy consumption, and a compact design facilitating simple relamping. It can operate directly on 230 V AC mains, ensuring convenient usage. Suitable for various applications such as general illumination within ambient temperatures ranging from -20 to +45 °C, as well as in supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for diverse commercial and ambient settings.
LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
Lifetime up to 30000 h
Rotatable base around its longitudinal axis (± 90°)
Single-ended two-pin plug-in GX24d base
Type of protection IP20
Mercury-fre
Related links
- LEDVANCE DULUX GX24d-3 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX G24q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GR8 LED Bulbs Tubular shape
- LEDVANCE DULUX 2G10 LED Bulbs Tubular shape
