LEDVANCE 40998 G9 LED Bulbs 4.2 W(40W), 2700K, Warm White, Pin shape
- RS Stock No.:
- 285-9991
- Mfr. Part No.:
- 4099854064609
- Manufacturer:
- LEDVANCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-9991
- Mfr. Part No.:
- 4099854064609
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base | G9 | |
| Wattage | 4.2 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 40W | |
| Series | 40998 | |
| Dimmable | No | |
| Lamp Shape | Pin | |
| Colour Tone | Warm White | |
| Voltage Rating | 220 → 240 V | |
| Luminosity | 470 lm | |
| Colour Rendering | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base G9 | ||
Wattage 4.2 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 40W | ||
Series 40998 | ||
Dimmable No | ||
Lamp Shape Pin | ||
Colour Tone Warm White | ||
Voltage Rating 220 → 240 V | ||
Luminosity 470 lm | ||
Colour Rendering 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps with retrofit pin base G9 offer several advantages, including good all-around light emission and a long lifetime of up to 15,000 hours. They are suitable for various applications such as atmospheric accent lighting throughout the home, in shops, hotels, and restaurants, as well as for outdoor use in appropriate outdoor luminaires.
LED alternative to conventional high voltage lamps
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Warm White, Pin shape
- LEDVANCE 40998 G4 LED Bulbs 2.6 W(28W) Warm White, Pin shape
- LEDVANCE 40998 GY6.35 LED Bulbs 2.6 W(28W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 1.9 W(20 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs Pin shape
