Seeit AMP0036 E27 LED Bulbs 7 W, 3000K, Warm White, Bulb shape

Subtotal (1 unit)*

€9.59

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.59

*price indicative

RS Stock No.:
286-3958
Mfr. Part No.:
AMP0036
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

7W

Current

490mA

Series

AMP0036

Lamp Shape

Bulb

Colour Temperature

3000K

Colour

Warm White

Voltage

12V dc

Luminous Flux

560lm

Diameter

55mm

Lifespan

40000h

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeit LED light bulb is equipped with an E27 base type (diameter 27 mm) and operates with both DC and AC power supplies at low voltages of 12Vdc or 24Vdc, up to a maximum of 85V. It is not compatible with 110Vac or 230Vac. These LED light bulbs are ideal for illuminating various outdoor areas such as gates, water towers, isolated cottages, garden shelters, terraces, garage access, and technical areas. They are also suitable for use with photovoltaic installations.

Temperature of color 6500 K

Certification CE and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy