Seeit AMP0037 E27 LED Bulbs 9 W, 3000K, Warm White, Bulb shape

Subtotal (1 unit)*

€10.75

(exc. VAT)

€13.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.75

*price indicative

RS Stock No.:
286-3959
Mfr. Part No.:
AMP0037
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

9W

Current

630mA

Series

AMP0037

Lamp Shape

Bulb

Colour

Warm White

Colour Temperature

3000K

Voltage

12V dc

Luminous Flux

720lm

Diameter

60mm

Lifespan

40000h

Standards/Approvals

No

COO (Country of Origin):
CN
The Seeit LED light bulb is equipped with an E27 base type (diameter 27 mm) and operates with both DC and AC power supplies at low voltages of 12Vdc or 24Vdc, up to a maximum of 85V. It is not compatible with 110Vac or 230Vac. These LED light bulbs are ideal for illuminating various outdoor areas such as gates, water towers, isolated cottages, garden shelters, terraces, garage access, and technical areas. They are also suitable for use with photovoltaic installations.

Temperature of color 6500 K

Certification CE and RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy