RS Better World

Sylvania E27 LED Bulbs 4 W(60 W), 4000K, Cool White, Pear shape

Subtotal (1 unit)*

€8.07

(exc. VAT)

€9.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-9700
Mfr. Part No.:
30137
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E27

Product Type

LED Bulbs

Power

4W

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Pear

Colour

Cool White

Colour Temperature

4000K

Luminous Flux

380lm

Standards/Approvals

No

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label A

COO (Country of Origin):
CN
The Sylvania Platinum Retro GLS LED filament lamp combines traditional aesthetics with modern energy efficiency, offering up to 95% savings on energy bills compared to incandescent lamps. With a remarkable 50,000 hours average rated life, this lamp lasts three times longer than standard LED retrofit options, making it a sustainable and eco-friendly lighting solution for homes, hotels, and restaurants.

Save up to 95% on energy bills compared to old incandescent lamps

Best-in-class lumen efficacy and Energy Class A

Lasts three times longer than standard LED retrofit lamps

Ideal for homes, hotels, and restaurants with sparkling light effect

Omni-directional light distribution for versatile lighting

Non-dimmable for easy use and consistent brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy