Sylvania ToLEDo Retro Candle B22 LED Bulbs 4.5 W(40 W), 2700K, White, Candle shape

Subtotal (1 unit)*

€4.04

(exc. VAT)

€4.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.04

*price indicative

RS Stock No.:
288-9654
Mfr. Part No.:
29343
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Bulbs

Lamp Base/Socket

B22

Power

4.5W

Incandescent Equivalent Wattage

40W

Series

ToLEDo Retro Candle

Dimmable

Yes

Lamp Shape

Candle

Colour

White

Colour Temperature

2700K

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania Retro Candle Dimmable is a perfect LED replacement for traditional lamps, ideal for creating a warm ambiance in chandeliers and decorative applications. With features like omni-directional light distribution and dimmable functionality, this environmentally-friendly lamp offers the same sparkling light effect as incandescent lamps.

Omni-directional light distribution for uniform lighting

Dimmable with approved dimmers for customizable ambiance

Environmentally-friendly with no mercury and lower CO2 emissions

Easy replacement for halogen and incandescent lamps

Sparking light effect similar to traditional incandescent lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy