Sylvania ToLEDo Retro Candle B22 LED Bulbs 4.5 W(40 W), 2700K, White, Candle shape

Subtotal (1 unit)*

€3.02

(exc. VAT)

€3.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 16 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.02

*price indicative

RS Stock No.:
288-9659
Mfr. Part No.:
29372
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Bulbs

Lamp Base/Socket

B22

Power

4.5W

Series

ToLEDo Retro Candle

Incandescent Equivalent Wattage

40W

Dimmable

No

Lamp Shape

Candle

Colour

White

Colour Temperature

2700K

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania Retro Candle Dimmable is a perfect LED replacement for traditional lamps, ideal for creating a warm ambiance in chandeliers and decorative applications. With features like omni-directional light distribution and dimmable functionality, this environmentally-friendly lamp offers the same sparkling light effect as incandescent lamps.

LED technology with a rated wattage of 4.5 watts

B22 cap/base with an open fixture rating

Suitable for hospitality, residential, and consumer applications

Luminous flux of 470 lm and a colour temperature of 2700K

Homelight colour with a CRI of 80 for excellent colour rendering

Non-dimmable with an average life of 15000 hours

Environmentally friendly with no mercury and lower CO2 emissions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy