Sylvania B22 LED Bulbs 6.5 W(60 W), 2700K, White, Candle shape

Subtotal (1 unit)*

€3.02

(exc. VAT)

€3.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.02

*price indicative

RS Stock No.:
288-9668
Mfr. Part No.:
29612
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

B22

Product Type

LED Bulbs

Power

6.5W

Incandescent Equivalent Wattage

60W

Dimmable

No

Lamp Shape

Candle

Colour Temperature

2700K

Colour

White

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania CANDLE LED is a compact and stylish replacement for halogen, incandescent, and compact fluorescent candle lamps. With instant light at the flick of a switch and uniform light distribution, this product is perfect for hotels, restaurants, lobbies, stairwells, and reception areas. It offers good colour rendering (CRI 80) and lower maintenance costs with an average rated life of 15,000 hours.

Compact and elegant design

Instant light at the flick of a switch

Uniform light distribution

Good colour rendering (CRI 80)

Lower maintenance costs

Equivalent wattage of 60W with only 6.5W actual usage

Luminous flux of 806 lm

Suitable for hospitality, residential, and consumer applications

No control gear required for operation

Long lifespan of 15,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy