Sylvania B22 LED Bulbs 6.5 W(60 W), 2700K, White, Ball shape
- RS Stock No.:
- 288-9677
- Mfr. Part No.:
- 29629
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€3.02
(exc. VAT)
€3.71
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.02 |
*price indicative
- RS Stock No.:
- 288-9677
- Mfr. Part No.:
- 29629
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Base/Socket | B22 | |
| Product Type | LED Bulbs | |
| Power | 6.5W | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Ball | |
| Colour | White | |
| Colour Temperature | 2700K | |
| Luminous Flux | 380lm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Base/Socket B22 | ||
Product Type LED Bulbs | ||
Power 6.5W | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Ball | ||
Colour White | ||
Colour Temperature 2700K | ||
Luminous Flux 380lm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sylvania LED lamp is a compact and elegant lighting solution that serves as a suitable replacement for halogen, incandescent, and compact fluorescent ball lamps. With instant light at the flick of a switch, uniform light distribution, and good color rendering, this product is perfect for various settings like hotels, restaurants, lobbies, and more. It offers a lower maintenance cost and has an average rated life of 15,000 hours.
Compact and elegant design
Suitable replacement for halogen, incandescent, and compact fluorescent lamps
Instant light at the flick of a switch
Uniform light distribution for even illumination
Good colour rendering (CRI 80) for accurate colour representation
Lower maintenance costs with an average rated life of 15,000 hours
Related links
- Sylvania B22 LED Bulbs 6.5 W(60 W) White, Candle shape
- Sylvania E27 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Ball shape
- Sylvania E14 LED Bulbs 6.5 W(60 W) Cool White, Ball shape
- Sylvania B22 LED Bulbs 8 W(60 W) White
- Sylvania B22 LED Bulbs 7 W(60 W) White
- Sylvania E14 LED Bulbs 6.5 W(60 W) White, Candle shape
