Sylvania ToLEDo Candle V7 806LM 840 E14 SL E14 LED Bulbs 6.5 W(60 W), 4000K, Cool White, Candle shape

Subtotal (1 unit)*

€3.02

(exc. VAT)

€3.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.02

*price indicative

RS Stock No.:
288-9672
Mfr. Part No.:
29615
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

6.5W

Incandescent Equivalent Wattage

60W

Series

ToLEDo Candle V7 806LM 840 E14 SL

Dimmable

No

Lamp Shape

Candle

Colour

Cool White

Colour Temperature

4000K

Luminous Flux

380lm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sylvania CANDLE LED is a compact and stylish replacement for halogen, incandescent, and compact fluorescent candle lamps. With instant light at the flick of a switch and uniform light distribution, this product is perfect for hotels, restaurants, lobbies, stairwells, and reception areas.

It offers good colour rendering (CRI 80) and lower maintenance costs with an average rated life of 15,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy